The 1N5256 is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It has a DO-204AH package code and a 2-pin axial terminal position. The diode element is made of silicon and is a single element. It is suitable for use in a variety of applications where a zener diode is required.
EIC Semiconductor 1N5256 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 1N5256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.