EIC Semiconductor 1N5266 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 1N5266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.