Unidirectional Zener Diode, 5W power dissipation, featuring a 12V Zener voltage with a 5% tolerance. This silicon diode operates up to a maximum temperature of 200°C and is housed in a DO-15 plastic package with two axial terminals. Compliant with ROHS standards, it is designed for unidirectional voltage regulation applications.
EIC Semiconductor 1N5349B technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 1N5349B to view detailed technical specifications.
No datasheet is available for this part.