This silicon zener diode features a maximum operating temperature of 150°C and a maximum power dissipation of 0.5W. It has a unidirectional polarity and is constructed with a single silicon diode element. The diode is packaged in a 2-terminal R-PDSO-C2 package, suitable for surface mount applications. The device operates within a temperature range of -65°C to 150°C.
EIC Semiconductor 1SMA5945A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 1SMA5945A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.