The 2EZ24D5 is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 2W. It is available in an axial package with 2 terminals. The diode element is made of silicon and has a JEDEC package code of DO-41. The device is suitable for use in a variety of applications where a zener diode is required.
EIC Semiconductor 2EZ24D5 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 2EZ24D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.