The 2EZ7.5D5 is a 2.5V 2A axial zener diode from EIC Semiconductor. It features a silicon unidirectional diode element and a DO-41 package. The diode operates within a temperature range of -55°C to 175°C and has a maximum power dissipation of 2W. The 2EZ7.5D5 is suitable for use in a variety of applications requiring a reliable zener diode.
EIC Semiconductor 2EZ7.5D5 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 2EZ7.5D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.