The 30KP150 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175°C. It features a breakdown voltage of 185.5V and a maximum power dissipation of 7W. The diode is packaged in a 2-pin axial configuration and is suitable for use in applications where high voltage and current are present.
EIC Semiconductor 30KP150 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 268 |
| Breakdown Voltage-Nom | 185.5 |
| Breakdown Voltage-Max | 204 |
| Power Dissipation-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 30KP150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.