Bidirectional Transient Voltage Suppressor Diode, 5000W peak reverse power dissipation, featuring a 150V repetitive peak reverse voltage and a breakdown voltage range of 167V to 184V. This silicon diode element offers a maximum power dissipation of 8W and operates across a temperature range of -55°C to 150°C. Designed with 2 axial terminals and a single element, this component is RoHS compliant and housed in plastic.
EIC Semiconductor 5KP150CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 184 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 5KP150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.