Bidirectional transient voltage suppressor diode, featuring 5000W peak pulse power dissipation. This silicon diode offers a repetitive peak reverse voltage of 26V and a breakdown voltage range from 28.9V to 31.9V. With a maximum clamping voltage of 42.1V, it operates bidirectionally across a temperature range of -55°C to 150°C. The component has 2 axial terminals and 1 element, housed in a plastic package.
EIC Semiconductor 5KP26CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 42.1 |
| Breakdown Voltage-Nom | 30.4 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 5KP26CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.