Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon,
EIC Semiconductor AR2504 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor AR2504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.