The BR2504W is a 4-element bridge rectifier diode from EIC Semiconductor. It features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The diode element material is silicon, and the diode type is a bridge rectifier diode. The device has 4 terminals and is packaged in an S-PUFM-W4 package. It is designed to withstand a maximum reverse voltage of 400 volts.
EIC Semiconductor BR2504W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor BR2504W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.