Quick Jump:
Technical Specifications
EIC Semiconductor BR3508W technical specifications.
General
Max Operating Temperature
150
Number of Terminals
4
Min Operating Temperature
-40
Terminal Position
UPPER
Number of Elements
4
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Rep Pk Reverse Voltage-Max
800
Breakdown Voltage-Min
800
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
EIC Semiconductor BR3508W Datasheet
Download the complete datasheet for EIC Semiconductor BR3508W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.