Bridge Rectifier Diode, 50A, 200V V(RRM),
EIC Semiconductor BR5002 technical specifications.
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor BR5002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.