Rectifier Diode, 1 Element, 3A, 1300V V(RRM),
EIC Semiconductor BY255 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1300 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor BY255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.