The BZG03-C13 is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 1.25W. It has two terminals and is packaged in a 2-pin SMA package. The diode element is made of silicon and the diode type is a zener diode. The device is suitable for use in a variety of applications where a reliable and high-temperature zener diode is required.
EIC Semiconductor BZG03-C13 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor BZG03-C13 to view detailed technical specifications.
No datasheet is available for this part.