EIC Semiconductor BZW04-376B technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 376 |
| Clamping Voltage-Max | 603 |
| Breakdown Voltage-Nom | 440 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor BZW04-376B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.