Bridge rectifier diode with a repetitive peak reverse voltage of 100V and a maximum operating temperature of 150°C. This component features four elements and is rated for 1A current.
EIC Semiconductor DF01M technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor DF01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.