Bridge rectifier diode, 1A, 400V repetitive peak reverse voltage. Features four elements and a maximum operating temperature of 150°C. Ideal for AC to DC conversion applications.
EIC Semiconductor DF04M technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor DF04M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.