The ESAC25-02N is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a single terminal position and is constructed with a silicon diode element. The diode is available in a TO-220AB package, a common through-hole mounting style. This device is suitable for general purpose rectification applications.
EIC Semiconductor ESAC25-02N technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor ESAC25-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.