EIC Semiconductor F1200A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor F1200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.