The FR157G-STR is a single-element rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a silicon diode element and a DO-41 package with an axial terminal position. The diode is rated for a maximum reverse voltage of 1000 volts and is suitable for general-purpose rectification applications.
EIC Semiconductor FR157G-STR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor FR157G-STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.