The HZS11B3 is a unidirectional silicon zener diode with a maximum operating temperature of 200°C. It features a DO-34 package with two axial terminals. The diode has a maximum power dissipation of 0.4W and is constructed from a single silicon element. The HZS11B3 is suitable for use in high-temperature applications.
EIC Semiconductor HZS11B3 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-34 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor HZS11B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.