This SILICON bridge rectifier diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 4 diode elements and 4 terminals, with the terminal position located on the upper side. The device is designed to withstand a maximum reverse voltage of 600 volts.
EIC Semiconductor KBPC2506 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor KBPC2506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.