The MBR1645 is a single-element silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a TO-220AC package and is suitable for general-purpose rectification applications. The diode has a maximum reverse voltage of 45 volts and is constructed from silicon material.
EIC Semiconductor MBR1645 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor MBR1645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.