The MBRS360T3 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a dual terminal configuration and is packaged in a SMC-2 format. The diode element is made of silicon and has a maximum reverse voltage of 60 volts. It is designed for use in general purpose rectifier applications and has a minimum operating temperature of -65 degrees Celsius.
EIC Semiconductor MBRS360T3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor MBRS360T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.