The MTZJ24B is a unidirectional silicon zener diode with a maximum operating temperature of 175°C. It features a DO-34 package with 2 axial terminals. The diode has a maximum power dissipation of 0.5W and is constructed with a single silicon element.
EIC Semiconductor MTZJ24B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-34 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor MTZJ24B to view detailed technical specifications.
No datasheet is available for this part.