Bidirectional transient voltage suppressor diode with a nominal breakdown voltage of 36V. Features a repetitive peak reverse voltage of 30.8V and a maximum clamping voltage of 49.9V. This semiconductor component offers robust protection against voltage transients.
EIC Semiconductor P6KE36CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.8 |
| Clamping Voltage-Max | 49.9 |
| Breakdown Voltage-Nom | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor P6KE36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.