The RBV404 is a bridge rectifier diode from EIC Semiconductor, featuring four silicon diode elements. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode is available in a 4-pin R-PSFM-T4 package. The breakdown voltage is a minimum of 400V, and the reverse voltage is a maximum of 400V.
EIC Semiconductor RBV404 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor RBV404 to view detailed technical specifications.
No datasheet is available for this part.