Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
EIC SEMICONDUCTOR

RD9.1JSAB3

Datasheet
EIC Semiconductor

RD9.1JSAB3

Zener Diode,

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Zener Diodes

PolarityUNIDIRECTIONAL
Quick Jump:

Technical Specifications

EIC Semiconductor RD9.1JSAB3 technical specifications.

General

Max Operating Temperature
175
Number of Terminals
2
Min Operating Temperature
-55
Terminal Position
AXIAL
JEDEC Package Code
DO-34
Number of Elements
1
Polarity
UNIDIRECTIONAL
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Power Dissipation-Max
0.4

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8541.10.00.50
REACH
Compliant
Military Spec
False

Datasheet

EIC Semiconductor RD9.1JSAB3 Datasheet

Download the complete datasheet for EIC Semiconductor RD9.1JSAB3 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com