General purpose rectifier diode featuring a silicon element and two terminals. Operating temperature range spans from -55°C to 150°C. Maximum repetitive peak reverse voltage is 50V.
EIC Semiconductor S1A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor S1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.