General purpose rectifier diode featuring a maximum repetitive peak reverse voltage of 800V. This two-terminal silicon diode operates across a wide temperature range, from -55°C to 150°C. It is designed with a single element and dual terminal positions.
EIC Semiconductor S1K technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor S1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.