Unidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 10V. Features a nominal breakdown voltage of 11.7V and a maximum clamping voltage of 17V. Designed for effective protection against voltage transients.
EIC Semiconductor SMAJ10A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Clamping Voltage-Max | 17 |
| Breakdown Voltage-Nom | 11.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SMAJ10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.