Bidirectional transient voltage suppressor diode offering a repetitive peak reverse voltage of 40V. Features a maximum clamping voltage of 64.5V, providing robust protection against voltage transients. Designed for efficient suppression of overvoltage events.
EIC Semiconductor SMAJ40CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Clamping Voltage-Max | 64.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SMAJ40CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.