The SMAZ8V2 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 1W. It features a dual terminal position and is constructed with a single zener diode element. The device is packaged in a 2-pin R-PDSO-C2 package and is suitable for use in a variety of applications. The SMAZ8V2 has a minimum operating temperature of -65°C and is constructed with a silicon diode element material.
EIC Semiconductor SMAZ8V2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SMAZ8V2 to view detailed technical specifications.
No datasheet is available for this part.