The EIC Semiconductor SMBJ-LC150A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a breakdown voltage of up to 185.8 volts and a non-repetitive peak reverse power dissipation of 600 watts. The diode is available in a 2-pin DO-214AA package and is suitable for use in a variety of applications. The SMBJ-LC150A operates over a temperature range of -55 to 150 degrees Celsius and is suitable for use in surface mount applications.
EIC Semiconductor SMBJ-LC150A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167.8 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 185.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SMBJ-LC150A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.