Unidirectional transient voltage suppressor diode designed for circuit protection. Features 600W peak reverse power dissipation and an 18V repetitive peak reverse voltage. Operates across a wide temperature range from -55°C to 150°C. This silicon diode, with a breakdown voltage range of 20V to 22.1V, is housed in a DO-214AA (SMB) package with two terminals.
EIC Semiconductor SMBJ18A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Nom | 21.65 |
| Breakdown Voltage-Max | 22.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SMBJ18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.