The SMBJ5350B is a unidirectional silicon zener diode with a maximum power dissipation of 5W and an operating temperature range of -65°C to 150°C. It features a dual terminal position and a JEDEC package code of DO-214AA. The diode element material is silicon and the diode type is a zener diode. The SMBJ5350B is packaged in a 2-pin R-PDSO-C2 package type.
EIC Semiconductor SMBJ5350B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SMBJ5350B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.