The SMBJ5351B is a unidirectional zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 5W. It has a dual terminal position and is constructed from silicon. The device is packaged in a DO-214AA package type, a 2-terminal configuration. The SMBJ5351B is suitable for use in a variety of applications, including those requiring high temperature operation.
EIC Semiconductor SMBJ5351B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SMBJ5351B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.