Bidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, featuring a 60V repetitive peak reverse voltage. This silicon diode offers a breakdown voltage range from 66.7V to 73.7V, with a nominal breakdown voltage of 71.7V. Maximum clamping voltage is 96.8V. Designed with 2 terminals in a DO-214AA (SMB) package, it operates across a temperature range of -55°C to 150°C.
EIC Semiconductor SMBJ60CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 96.8 |
| Breakdown Voltage-Nom | 71.7 |
| Breakdown Voltage-Max | 73.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SMBJ60CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.