Unidirectional transient voltage suppressor diode with 1500W peak reverse power dissipation. Features a 24V repetitive peak reverse voltage and a 2-terminal, 2-pin SILICON diode element. Breakdown voltage ranges from 26.7V (min) to 29.5V (max), with a nominal breakdown of 28.1V. Maximum clamping voltage is 38.9V. Operates within a temperature range of -55°C to 150°C. Packaged in a DO-214AB (SMC) JEDEC code.
EIC Semiconductor SMCJ24A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 38.9 |
| Breakdown Voltage-Nom | 28.1 |
| Breakdown Voltage-Max | 29.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SMCJ24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.