Unidirectional transient voltage suppressor diode with 1500W peak reverse power dissipation. Features a 28V reverse standoff voltage and a minimum breakdown voltage of 31.1V, with a maximum breakdown voltage of 34.4V. This 2-terminal, 1-element silicon diode is housed in a DO-214AB (SMC) package. Operates across a temperature range of -55°C to 150°C.
EIC Semiconductor SMCJ28A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 34.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SMCJ28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.