The SMCJLCE28 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 28V and a minimum breakdown voltage of 31.1V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 5W. The diode is packaged in a DO-214AB package type, which is a 2-pin dual terminal package. The SMCJLCE28 is suitable for use in applications where transient voltage suppression is required, such as in electronic circuits that are prone to voltage spikes.
EIC Semiconductor SMCJLCE28 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 38 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SMCJLCE28 to view detailed technical specifications.
No datasheet is available for this part.