EIC Semiconductor SZ30B1 technical specifications.
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SZ30B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.