Microcontroller, 8-Bit, UVPROM, 16.8MHz, CMOS, PDSO14
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 16.8 |
| ROM Programmability | UVPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 80 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |