Elbro AG, founded in 1978, is an independent Swiss company. specializing in the development, manufacturing, and distribution of professional electrical solutions across six core areas. Serving primarily electrical wholesalers, specialist retailers, and industrial clients, they offer an extensive range of products now exceeding 5,000 items that include electrical systems, distribution equipment, components, and measurement instruments.

Charge Controller
Movement indicator 18...240 ° white 2000 W / 230 VAC, EBM240/W, Elbro
Expansion module, SMSB26EM80, Elbro
Plug-in thermostat Dimensions W x H x D: 59 x 107 x 40 mm Temperature range: 5 ... 30 °C Switching capacity max.: 10...
Current clamp meter 600 kW 1000 AAC TRMS AC, BM155, Elbro
Switching device, SMSB12T, Elbro
Switch Butler SMSB48, SMSB48, Elbro
SMSB26SW
Solar power system, SPS-20/S
Solar Power System
Motion detector with telephone alarm 140 ° white -, EAB01, Elbro
Continuity checker 80 dB 2.2 mA 0. . .2 MOhm, 0. . .30 kOhm 500 VAC, TESTER 2511, Elbro
Solar Power System
Movement and presence detector 360 ° white 2000 W / 230 VAC, EPM360/W, Elbro
Plug-in thermostat Dimensions W x H x D: 59 x 107 x 40 mm Temperature range: 5 ... 30 °C Switching capacity max.: 10...
Power-charger device Supply: 10...30 VDC
SMS-Butler SMSB482
Rechargeable battery, SMSBA1,2, Elbro
Lead-Acid Battery
Switching device, SMSB26, Elbro