Plug-in thermostat Dimensions W x H x D: 59 x 107 x 40 mm Temperature range: 5 ... 30 °C Switching capacity max.: 10...
Elbro TH-810TN technical specifications.
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 5°C |
| Mount | Plug-In |
| RoHS | Compliant |
Download the complete datasheet for Elbro TH-810TN to view detailed technical specifications.
No datasheet is available for this part.