ELC DC05 technical specifications.
| Accuracy | 1% |
| Height | 72mm |
| Length | 100mm |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 300V |
| Weight | 1.61kg |
| Width | 427mm |
| RoHS | Compliant |
Download the complete datasheet for ELC DC05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
