Elec & Eltek 824-M0060R technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 15.24 |
| Product Height (mm) | 5.97 |
| Terminal Pitch (mm) | 1.27 |
| Transformer Type | 1000 Base-T Single Port |
| Turns Ratio | 4(1CT:1) |
| High Potential | 1500Vrms |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | 12@60MHz to 80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECCN | EAR99 |
Download the complete datasheet for Elec & Eltek 824-M0060R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.