Elec & Eltek 831-00189F technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 141.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 0.0957Ohm |
| Lead Style | Radial |
| Height | 13.97mm |
| Product Diameter | 26.67mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Elec & Eltek 831-00189F to view detailed technical specifications.
No datasheet is available for this part.