Elec & Eltek 831-00420 technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.97A |
Download the complete datasheet for Elec & Eltek 831-00420 to view detailed technical specifications.
No datasheet is available for this part.